Part Details for 1N4150UR-1 by Bkc Semiconductors Inc
Overview of 1N4150UR-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150UR-1
1N4150UR-1 CAD Models
1N4150UR-1 Part Data Attributes
|
1N4150UR-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4150UR-1
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4150UR-1
This table gives cross-reference parts and alternative options found for 1N4150UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4150UR-1 vs 1N4150UR-1 |
1N4150UR-1E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4150UR-1 vs 1N4150UR-1E3 |
1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | MACOM | 1N4150UR-1 vs 1N4150UR-1 |
FDLL4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | 1N4150UR-1 vs FDLL4150 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | 1N4150UR-1 vs JANTX1N4150UR-1 |
CDLL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs CDLL4150 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs JANTXV1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | 1N4150UR-1 vs JANTXV1N4150UR-1 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs JANTX1N4150UR-1 |
1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs 1N4150UR-1 |