Part Details for 1N4150UR-1E3 by Microsemi Corporation
Overview of 1N4150UR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4150UR-1E3
1N4150UR-1E3 CAD Models
1N4150UR-1E3 Part Data Attributes
|
1N4150UR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4150UR-1E3
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4150UR-1E3
This table gives cross-reference parts and alternative options found for 1N4150UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | 1N4150UR-1E3 vs 1N4150UR-1 |
1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4150UR-1E3 vs 1N4150UR-1 |
1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | MACOM | 1N4150UR-1E3 vs 1N4150UR-1 |
FDLL4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | 1N4150UR-1E3 vs FDLL4150 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | 1N4150UR-1E3 vs JANTX1N4150UR-1 |
CDLL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1E3 vs CDLL4150 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1E3 vs JANTXV1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | 1N4150UR-1E3 vs JANTXV1N4150UR-1 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1E3 vs JANTX1N4150UR-1 |
1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1E3 vs 1N4150UR-1 |