Part Details for 1N4150UR-1 by Microchip Technology Inc
Overview of 1N4150UR-1 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4150UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8185
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4150UR-1 RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
1N4150UR-1-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1980 In Stock |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
1N4150UR-1
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-213AA - Bulk (Alt: 1N4150UR-1) RoHS: Not Compliant Min Qty: 782 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
494-1N4150UR-1
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode RoHS: Not Compliant | 1626 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
1N4150UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
4548 Alternates Available |
|
$0.9600 / $1.1300 | Buy Now |
|
Future Electronics | 1N4150UR-1 50 V 0.2 A 500 mW Metallurgically Bonded Switching Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 1341Bulk |
|
$1.0200 / $1.1700 | Buy Now |
|
Future Electronics | 1N4150UR-1 50 V 0.2 A 500 mW Metallurgically Bonded Switching Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$1.0200 / $1.1700 | Buy Now |
|
Future Electronics | 1N4150UR-1 50 V 0.2 A 500 mW Metallurgically Bonded Switching Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1476 Package Multiple: 1476 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Diode Switching 50V 0.2A 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N4150UR-1/TR) RoHS: Compliant |
510 In Stock 4548 Factory Stock |
|
$0.9690 / $1.1440 | Buy Now |
DISTI #
65021193
|
Verical | Rectifier Diode Switching 75V 0.4A 4ns 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 | Americas - 500 |
|
$1.2987 / $1.4820 | Buy Now |
Part Details for 1N4150UR-1
1N4150UR-1 CAD Models
1N4150UR-1 Part Data Attributes
|
1N4150UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4150UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4150UR-1
This table gives cross-reference parts and alternative options found for 1N4150UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs JAN1N4150UR-1 |
LS4150GS08 | SIGNAL DIODE, GLASS, QUADROMELF-2 | Vishay Semiconductors | 1N4150UR-1 vs LS4150GS08 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | 1N4150UR-1 vs JANTX1N4150UR-1 |
MLL4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA | Microsemi Corporation | 1N4150UR-1 vs MLL4150-1 |
1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | 1N4150UR-1 vs 1N4150UR-1 |
CDLL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs CDLL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | TDK Micronas GmbH | 1N4150UR-1 vs LL4150 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | 1N4150UR-1 vs JANTXV1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | 1N4150UR-1 vs JANTXV1N4150UR-1 |
1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | 1N4150UR-1 vs 1N4150UR-1 |