VS-1N3673A
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of VS-1N3673A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VS-1N3673A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09F3441
Newark Standard Recovery Rectifier, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:1.35V, Reverse Recovery Time:-, Forward Surge Current:240A, Diode Case Style:Do-4 Rohs Compliant: Yes |Vishay VS-1N3673A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # VS-1N3673A
Avnet Americas Diodes - DO4 BRAZ SQR - Rail/Tube (Alt: VS-1N3673A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 844-1N3673A
Mouser Electronics Rectifiers 1000 Volt 12 Amp RoHS: Compliant 0
  • 1 $7.1500
  • 10 $5.3600
  • 100 $3.9200
  • 500 $3.3300
$3.3300 / $7.1500 Order Now
DISTI # 70078687
RS Diode, Rectifier, Medium, Vr 1000V, If 12A, Pkg DO-203AA (DO-4),Config Common Cathode | Vishay PCS VS-1N3673A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $6.4700
  • 500 $6.1500
  • 1,000 $5.8300
  • 2,000 $5.5000
$5.5000 / $6.4700 RFQ

CAD Models for VS-1N3673A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-1N3673A by Vishay Intertechnologies

VS-1N3673A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-4, 1 PIN
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Application
MEDIUM POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. VS-1N3673A
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for VS-1N3673A

This table gives cross-reference parts and alternative options found for VS-1N3673A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N3673A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3673A 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc VS-1N3673A vs 1N3673A
JAN1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation VS-1N3673A vs JAN1N3673AE3
1N3673A Diode Switching 1KV 22A 2-Pin DO-4 New Jersey Semiconductor Products Inc VS-1N3673A vs 1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4 International Semiconductor Inc VS-1N3673A vs 1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp VS-1N3673A vs JANTX1N3673A
JANTXV1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation VS-1N3673A vs JANTXV1N3673AE3
JAN1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA Microchip Technology Inc VS-1N3673A vs JAN1N3673A
Part Number Description Manufacturer Compare
JANTXV1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation VS-1N3673A vs JANTXV1N3673AE3
1N3673RA Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, International Semiconductor Inc VS-1N3673A vs 1N3673RA
1N3673 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, METAL PACKAGE-1 SEMIKRON VS-1N3673A vs 1N3673
1N3673A Diode Switching 1KV 22A 2-Pin DO-4 New Jersey Semiconductor Products Inc VS-1N3673A vs 1N3673A
1N4510 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, Semitronics Corp VS-1N3673A vs 1N4510
1N3673A 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc VS-1N3673A vs 1N3673A
JAN1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation VS-1N3673A vs JAN1N3673AE3
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp VS-1N3673A vs JANTX1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4 International Semiconductor Inc VS-1N3673A vs 1N3673A
1N3673RA Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, Advanced Semiconductor Inc VS-1N3673A vs 1N3673RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-1N3673A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-1N3673A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-1N3673A would you like to use for your alert(s)?
  • Please alert me when VS-1N3673A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-1N3673A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-1N3673A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-1N3673A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-1N3673A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-1N3673A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: