Part Details for 1N4575HR by Digitron Semiconductors
Overview of 1N4575HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4575HR
1N4575HR CAD Models
1N4575HR Part Data Attributes
|
1N4575HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4575HR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.4 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.64 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1N4575HR
This table gives cross-reference parts and alternative options found for 1N4575HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4575HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4577-PBF | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4577-PBF |
1N4579A-PBF | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4579A-PBF |
1N4575A-PBF | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4575A-PBF |
1N4578AHR | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4578AHR |
1N4577HR | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4577HR |
1N4578A-PBF | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4578A-PBF |
1N4577A-PBF | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4577A-PBF |
1N4579AHR | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4579AHR |
1N4575AHR | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4575AHR |
1N4578HR | Zener Diode | Digitron Semiconductors | 1N4575HR vs 1N4578HR |