Part Details for 1N459T50A by Fairchild Semiconductor Corporation
Overview of 1N459T50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N459T50A
1N459T50A CAD Models
1N459T50A Part Data Attributes
|
1N459T50A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N459T50A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N459T50A
This table gives cross-reference parts and alternative options found for 1N459T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459T50A vs 1N459ATR |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N459T50A vs JAN1N459 |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N459T50A vs JAN1N459 |
1N459T26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459T50A vs 1N459T26R |
JAN1N459 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon | Microchip Technology Inc | 1N459T50A vs JAN1N459 |
1N459_T50R | High Conductance Low Leakage Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | 1N459T50A vs 1N459_T50R |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459T50A vs JAN1N459 |
1N459 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Microsemi Corporation | 1N459T50A vs 1N459 |
1N459TR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459T50A vs 1N459TR |
JAN1N459 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corporation | 1N459T50A vs JAN1N459 |