Part Details for 1N4739A-TR by Vishay Semiconductors
Results Overview of 1N4739A-TR by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739A-TR Information
1N4739A-TR by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4739A-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N4739AVSCT-ND
|
DigiKey | DIODE ZENER 9.1V 1.3W DO204AL Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
46016 In Stock |
|
$0.0300 / $0.1300 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0478 / $0.0518 | Buy Now |
US Tariff Estimator: 1N4739A-TR by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739A-TR
1N4739A-TR Part Data Attributes
|
|
1N4739A-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4739A-TR
Vishay Semiconductors
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Glass Package-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 9.1 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% |
1N4739A-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 1N4739A-TR is -40°C to 125°C.
-
Yes, the 1N4739A-TR is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the 1N4739A-TR can be used in high-temperature environments up to 150°C, but its performance may degrade at extreme temperatures.
-
The maximum surge current rating for the 1N4739A-TR is 150 A for a 10 ms pulse.
-
Yes, the 1N4739A-TR is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.