Filter Your Search
1 - 10 of 19 results
|
|
1N4739ATR
onsemi
|
$0.0496 Buy | Yes | Yes | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Axial Lead / DO-41 | 017AH | Compliant | EAR99 | 8541.10.00.50 | ||||||||
|
|
1N4739A-TR
Vishay Intertechnologies
|
$0.0773 Buy | Yes | Active | 28 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
|
1N4739AT/R
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 28 mA | 1 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4739ATR
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DO-41 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | Compliant | EAR99 | 8541.10.00.50 | GLASS PACKAGE-2 | 2 | |||||||||
|
1N4739ATR-RPCU
Central Semiconductor Corp
|
Check for Price Buy | No | No | Active | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DO-41 | Not Compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||||||||
|
1N4739AT/R
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | Not Qualified | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DO-41 | Unknown | EAR99 | 8541.10.00.50 | SOD-66, 2 PIN | 2 | |||||||
|
1N4739AT/R
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DO-41 | Compliant | O-PALF-W2 | 2 | |||||||||||||
|
|
1N4739A-T/R
Frontier Electronics Co Ltd
|
Check for Price Buy | Contact Manufacturer | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
|
1N4739A.TR
Texas Instruments
|
Check for Price Buy | Transferred | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||
|
|
1N4739A-TR
Telefunken Microelectronics Gmbh
|
Check for Price Buy | No | Transferred | 1 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | Unknown | EAR99 | 8541.10.00.50 |