Part Details for 1N5231BT50R by Fairchild Semiconductor Corporation
Overview of 1N5231BT50R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5231BT50R
1N5231BT50R CAD Models
1N5231BT50R Part Data Attributes:
|
1N5231BT50R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5231BT50R
Fairchild Semiconductor Corporation
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BT50R
This table gives cross-reference parts and alternative options found for 1N5231BT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231BT50R vs 1N5231B |
1N5231BHO | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BT50R vs 1N5231BHO |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N5231BT50R vs 1N5231B |
1N5231BT-15A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BT50R vs 1N5231BT-15A |
1N5231BVG | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BT50R vs 1N5231BVG |
1N5231BHL | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BT50R vs 1N5231BHL |
1N5231BT-83 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BT50R vs 1N5231BT-83 |
1N5231BTR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231BT50R vs 1N5231BTR |
1N5231BTR-RECU | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5231BT50R vs 1N5231BTR-RECU |
1N5231B-B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5231BT50R vs 1N5231B-B |