Part Details for 1N5231BTR-RECU by Central Semiconductor Corp
Overview of 1N5231BTR-RECU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5231BTR-RECU
1N5231BTR-RECU CAD Models
1N5231BTR-RECU Part Data Attributes
|
1N5231BTR-RECU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5231BTR-RECU
Central Semiconductor Corp
Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5231BTR-RECU
This table gives cross-reference parts and alternative options found for 1N5231BTR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BTR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BT-85 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BTR-RECU vs 1N5231BT-85 |
1N5231B113 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | 1N5231BTR-RECU vs 1N5231B113 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N5231BTR-RECU vs 1N5231B |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5231BTR-RECU vs 1N5231B |
1N5231B-35T/R | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BTR-RECU vs 1N5231B-35T/R |
1N5231BVH | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BTR-RECU vs 1N5231BVH |
1N5231B-35T/B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BTR-RECU vs 1N5231B-35T/B |
1N5231BHJ | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BTR-RECU vs 1N5231BHJ |
1N5231B | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5231BTR-RECU vs 1N5231B |
TC1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231BTR-RECU vs TC1N5231B |