Part Details for 1N5285RL by Motorola Semiconductor Products
Overview of 1N5285RL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5285RL
1N5285RL CAD Models
1N5285RL Part Data Attributes
|
1N5285RL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5285RL
Motorola Semiconductor Products
Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | MAXIMUM DYNAMIC IMPEDANCE IS 14M OHMS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1950000 Ω | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.27 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5285RL
This table gives cross-reference parts and alternative options found for 1N5285RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5285RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5285-1 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5285RL vs JAN1N5285-1 |
JANTX1N5285-1 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5285RL vs JANTX1N5285-1 |
1N5285TR-RECU | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5285RL vs 1N5285TR-RECU |
JANKCA1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon | Microchip Technology Inc | 1N5285RL vs JANKCA1N5285 |
1N5285-1 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5285RL vs 1N5285-1 |
JANC1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5285RL vs JANC1N5285 |
1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5285RL vs 1N5285 |
CH1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5285RL vs CH1N5285 |
1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5285RL vs 1N5285 |
JAN1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5285RL vs JAN1N5285 |