Part Details for JANC1N5285 by Microsemi Corporation
Overview of JANC1N5285 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for JANC1N5285
JANC1N5285 CAD Models
JANC1N5285 Part Data Attributes:
|
JANC1N5285
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANC1N5285
Microsemi Corporation
Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.27 mA | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANC1N5285
This table gives cross-reference parts and alternative options found for JANC1N5285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANC1N5285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5285HR | Current Regulator Diode | Digitron Semiconductors | JANC1N5285 vs 1N5285HR |
1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANC1N5285 vs 1N5285 |
1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANC1N5285 vs 1N5285 |
JANTXV1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANC1N5285 vs JANTXV1N5285 |
1N5285RL | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANC1N5285 vs 1N5285RL |
1N5285 | 0.27mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | JANC1N5285 vs 1N5285 |
1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham PLC | JANC1N5285 vs 1N5285 |
1N5285 | Diode Current Reg. 100V 0.297mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | JANC1N5285 vs 1N5285 |
JANKC1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 | Microsemi Corporation | JANC1N5285 vs JANKC1N5285 |
JANHCA1N5285 | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon | Microchip Technology Inc | JANC1N5285 vs JANHCA1N5285 |