Part Details for 1N5415TRLEADFREE by Central Semiconductor Corp
Overview of 1N5415TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5415TRLEADFREE
1N5415TRLEADFREE CAD Models
1N5415TRLEADFREE Part Data Attributes
|
1N5415TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5415TRLEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | E-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5415TRLEADFREE
This table gives cross-reference parts and alternative options found for 1N5415TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5415TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | TT Electronics OPTEK Technology | 1N5415TRLEADFREE vs 1N5415 |
1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5415TRLEADFREE vs 1N5415 |
JANTXV1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5415TRLEADFREE vs JANTXV1N5415 |
JANS1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 1N5415TRLEADFREE vs JANS1N5415 |
1N5415 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon | Voltage Multipliers Inc | 1N5415TRLEADFREE vs 1N5415 |
1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN | Central Semiconductor Corp | 1N5415TRLEADFREE vs 1N5415 |
JANTX1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | General Instrument Corp | 1N5415TRLEADFREE vs JANTX1N5415 |
JANTXV1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5415TRLEADFREE vs JANTXV1N5415 |
JAN1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 1N5415TRLEADFREE vs JAN1N5415 |
JANTXV1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5415TRLEADFREE vs JANTXV1N5415 |