Datasheets
JANS1N5415 by:

Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN

Part Details for JANS1N5415 by Semtech Corporation

Overview of JANS1N5415 by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JANS1N5415

JANS1N5415 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N5415 Part Data Attributes

JANS1N5415 Semtech Corporation
Buy Now Datasheet
Compare Parts:
JANS1N5415 Semtech Corporation Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Package Description HERMETIC SEALED, G4, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST SOFT RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 4.5 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANS1N5415

This table gives cross-reference parts and alternative options found for JANS1N5415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, General Instrument Corp JANS1N5415 vs 1N5415
JANTX1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JANS1N5415 vs JANTX1N5415
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc JANS1N5415 vs JANTXV1N5415
1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN Sensitron Semiconductors JANS1N5415 vs 1N5415
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN Semtech Corporation JANS1N5415 vs JAN1N5415
1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc JANS1N5415 vs 1N5415
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN Micross Components JANS1N5415 vs JANTXV1N5415
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, Voltage Multipliers Inc JANS1N5415 vs JANTXV1N5415
1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Unitrode Corporation JANS1N5415 vs 1N5415
JANTXV1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JANS1N5415 vs JANTXV1N5415
Part Number Description Manufacturer Compare
1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, Micross Components JANS1N5415 vs 1N5415
JANS1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN Micross Components JANS1N5415 vs JANS1N5415
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JANS1N5415 vs JANTXV1N5415
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JANS1N5415 vs JAN1N5415
1N5415TRLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Central Semiconductor Corp JANS1N5415 vs 1N5415TRLEADFREE
1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon TT Electronics OPTEK Technology JANS1N5415 vs 1N5415
1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) JANS1N5415 vs 1N5415
JANTX1N5415 Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, Voltage Multipliers Inc JANS1N5415 vs JANTX1N5415
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN Semtech Corporation JANS1N5415 vs JAN1N5415
JAN1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JANS1N5415 vs JAN1N5415

JANS1N5415 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5415 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5415 by Semtech Corporation

  • Please alert me when JANS1N5415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANS1N5415 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANS1N5415 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5415 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: