1N5418BKLEADFREE
Central Semiconductor Corp
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon,

Overview of 1N5418BKLEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5418BKLEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5418BKLEADFREE by Central Semiconductor Corp

1N5418BKLEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
E-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
E-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5418BKLEADFREE
    Central Semiconductor Corp
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon,
    VS

Alternate Parts for 1N5418BKLEADFREE

This table gives cross-reference parts and alternative options found for 1N5418BKLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418BKLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5418E3-TR Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Microsemi Corporation 1N5418BKLEADFREE vs 1N5418E3-TR
1N5418V Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors 1N5418BKLEADFREE vs 1N5418V
JANTX1N5418 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc 1N5418BKLEADFREE vs JANTX1N5418
1N5418HRS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5418BKLEADFREE vs 1N5418HRS
JANTX1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5418BKLEADFREE vs JANTX1N5418
1N5418 Rectifier Diode, 1 Element, 3A, 400V V(RRM), Vishay Semiconductors 1N5418BKLEADFREE vs 1N5418
JAN1N5418 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Microsemi Corporation 1N5418BKLEADFREE vs JAN1N5418
1N5418X Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors 1N5418BKLEADFREE vs 1N5418X
1N5418HRV Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5418BKLEADFREE vs 1N5418HRV
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5418BKLEADFREE vs 1N5418
Part Number Description Manufacturer Compare
1N5418S Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors 1N5418BKLEADFREE vs 1N5418S
JAN1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5418BKLEADFREE vs JAN1N5418
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN Microsemi Corporation 1N5418BKLEADFREE vs 1N5418
1N5418-TR Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Microsemi Corporation 1N5418BKLEADFREE vs 1N5418-TR
1N5418HRS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5418BKLEADFREE vs 1N5418HRS
JANTX1N5418 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc 1N5418BKLEADFREE vs JANTX1N5418
JAN1N5418 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc 1N5418BKLEADFREE vs JAN1N5418
1N5418 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, General Instrument Corp 1N5418BKLEADFREE vs 1N5418
1N5418BK Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp 1N5418BKLEADFREE vs 1N5418BK
1N5418 Rectifier Diode, 1 Element, 3A, 400V V(RRM), Vishay Semiconductors 1N5418BKLEADFREE vs 1N5418

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5418BKLEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5418BKLEADFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5418BKLEADFREE would you like to use for your alert(s)?
  • Please alert me when 1N5418BKLEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5418BKLEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5418BKLEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5418BKLEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5418BKLEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5418BKLEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: