Part Details for 1N5418S by Sensitron Semiconductors
Overview of 1N5418S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5418S
1N5418S CAD Models
1N5418S Part Data Attributes
|
1N5418S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5418S
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5418S
This table gives cross-reference parts and alternative options found for 1N5418S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | 1N5418S vs 1N5418BK |
1N5418HRS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5418S vs 1N5418HRS |
JAN1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5418S vs JAN1N5418 |
1N5418X | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | 1N5418S vs 1N5418X |
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon | Voltage Multipliers Inc | 1N5418S vs 1N5418 |
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | 1N5418S vs 1N5418 |
JANTX1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | 1N5418S vs JANTX1N5418 |
JANTX1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5418S vs JANTX1N5418 |
JANTX1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5418S vs JANTX1N5418 |
1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N5418S vs 1N5418 |