Part Details for 1N5418E3-TR by Microsemi Corporation
Overview of 1N5418E3-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5418E3-TR
1N5418E3-TR CAD Models
1N5418E3-TR Part Data Attributes
|
1N5418E3-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5418E3-TR
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5418E3-TR
This table gives cross-reference parts and alternative options found for 1N5418E3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418E3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418V | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | 1N5418E3-TR vs 1N5418V |
JANTX1N5418 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, | Voltage Multipliers Inc | 1N5418E3-TR vs JANTX1N5418 |
1N5418HRS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5418E3-TR vs 1N5418HRS |
JANTX1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5418E3-TR vs JANTX1N5418 |
1N5418 | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Vishay Semiconductors | 1N5418E3-TR vs 1N5418 |
JAN1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN | Microsemi Corporation | 1N5418E3-TR vs JAN1N5418 |
1N5418X | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | 1N5418E3-TR vs 1N5418X |
1N5418HRV | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5418E3-TR vs 1N5418HRV |
1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5418E3-TR vs 1N5418 |
JAN1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5418E3-TR vs JAN1N5418 |