Diodes
JAN1N5418
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN

Overview of JAN1N5418 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N5418 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N5418
Avnet Americas Diode Fast Recovery Rectifier 400V 3A 2-Pin - Bulk (Alt: JAN1N5418) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1 $5.2500
  • 50 $4.7250
  • 100 $4.3750
  • 500 $4.0889
  • 1,000 $4.0889
$4.0889 / $5.2500 Buy Now
NexGen Digital   15
RFQ

CAD Models for JAN1N5418 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5418 by Sensitron Semiconductors

JAN1N5418
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-35
Package Description
HERMETIC SEALED, 301, 2PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
24 Weeks
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
E-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N5418
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN
    VS

Alternate Parts for JAN1N5418

This table gives cross-reference parts and alternative options found for JAN1N5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5418E3-TR Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Microsemi Corporation JAN1N5418 vs 1N5418E3-TR
1N5418V Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors JAN1N5418 vs 1N5418V
JANTX1N5418 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc JAN1N5418 vs JANTX1N5418
1N5418HRS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N5418 vs 1N5418HRS
JANTX1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5418 vs JANTX1N5418
1N5418 Rectifier Diode, 1 Element, 3A, 400V V(RRM), Vishay Semiconductors JAN1N5418 vs 1N5418
JAN1N5418 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Microsemi Corporation JAN1N5418 vs JAN1N5418
1N5418X Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors JAN1N5418 vs 1N5418X
1N5418HRV Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N5418 vs 1N5418HRV
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Unitrode Corp (RETIRED) JAN1N5418 vs 1N5418
Part Number Description Manufacturer Compare
1N5418S Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors JAN1N5418 vs 1N5418S
JAN1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5418 vs JAN1N5418
1N5418 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN Microsemi Corporation JAN1N5418 vs 1N5418
1N5418-TR Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN Microsemi Corporation JAN1N5418 vs 1N5418-TR
1N5418HRS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N5418 vs 1N5418HRS
JANTX1N5418 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc JAN1N5418 vs JANTX1N5418
1N5418BKLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp JAN1N5418 vs 1N5418BKLEADFREE
JAN1N5418 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc JAN1N5418 vs JAN1N5418
1N5418 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, General Instrument Corp JAN1N5418 vs 1N5418
1N5418BK Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp JAN1N5418 vs 1N5418BK

Related Parts for JAN1N5418

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5418 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5418 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N5418 would you like to use for your alert(s)?
  • Please alert me when JAN1N5418 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5418 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5418 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5418 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5418.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5418 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: