Part Details for 1N5419 by International Semiconductor Inc
Overview of 1N5419 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5419
1N5419 CAD Models
1N5419 Part Data Attributes
|
1N5419
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5419
International Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 500V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5419
This table gives cross-reference parts and alternative options found for 1N5419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5419 vs JANTXV1N5419 |
1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5419 vs 1N5419 |
1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, | Unitrode Corporation | 1N5419 vs 1N5419 |
1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | Microsemi Corporation | 1N5419 vs 1N5419 |
1N5419 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, | General Instrument Corp | 1N5419 vs 1N5419 |
1N5419 | Rectifier Diode, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon | Voltage Multipliers Inc | 1N5419 vs 1N5419 |
JANS1N5419 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5419 vs JANS1N5419 |
1N5419 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5419 vs 1N5419 |
JAN1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5419 vs JAN1N5419 |
JAN1N5419 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5419 vs JAN1N5419 |