Part Details for 1N5419 by Sensitron Semiconductors
Overview of 1N5419 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5419
|
Avnet Americas | Diode Fast Recovery Rectifier 500V 3A 2-Pin - Bulk (Alt: 1N5419) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7590 / $5.3700 | Buy Now |
Part Details for 1N5419
1N5419 CAD Models
1N5419 Part Data Attributes:
|
1N5419
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5419
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, 301, 2PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5419
This table gives cross-reference parts and alternative options found for 1N5419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5419 | Rectifier Diode, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon, | Voltage Multipliers Inc | 1N5419 vs JAN1N5419 |
JAN1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5419 vs JAN1N5419 |
1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, | Unitrode Corporation | 1N5419 vs 1N5419 |
1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | Microsemi Corporation | 1N5419 vs 1N5419 |
JAN1N5419 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5419 vs JAN1N5419 |
JANTXV1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5419 vs JANTXV1N5419 |
1N5419 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, | General Instrument Corp | 1N5419 vs 1N5419 |
1N5419 | Rectifier Diode, 1 Element, 3A, 500V V(RRM), Silicon | International Semiconductor Inc | 1N5419 vs 1N5419 |
JANTXV1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5419 vs JANTXV1N5419 |
1N5419 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5419 vs 1N5419 |