Part Details for 1N560 by Texas Instruments
Results Overview of 1N560 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
1N560 Information
1N560 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N560
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 800V V(RRM) | 7685 |
|
RFQ |
1N560 Part Data Attributes
|
|
1N560
Texas Instruments
Buy Now
|
Compare Parts:
1N560
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 800V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 140 °C | |
| Output Current-Max | 0.25 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No |