Part Details for 1N5610 by Microchip Technology Inc
Overview of 1N5610 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0563
|
Newark | Uni-Directional Tvs C-Body Rohs Compliant: Yes |Microchip 1N5610 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7000 / $60.0100 | Buy Now |
DISTI #
1N5610
|
Avnet Americas | Diode TVS Single Uni-Directional 30.5V 1.5kW 2-Pin Axial Leaded - Bulk (Alt: 1N5610) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7000 / $64.6300 | Buy Now |
DISTI #
494-1N5610
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$60.0100 | Order Now |
DISTI #
1N5610
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
141 Alternates Available |
|
$64.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3100 / $156.9800 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 30.5VWM 47.6VC G-PKG | 46 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.3000 / $65.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.3100 / $156.9800 | Buy Now |
Part Details for 1N5610
1N5610 CAD Models
1N5610 Part Data Attributes
|
1N5610
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5610
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 33 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5610
This table gives cross-reference parts and alternative options found for 1N5610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5610E3 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N5610 vs 1N5610E3 |
JANTXV1N5610 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N5610 vs JANTXV1N5610 |
JANTX1N5610 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N5610 vs JANTX1N5610 |
1N5610E3 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5610 vs 1N5610E3 |