Part Details for 1N5636 by Microchip Technology Inc
Results Overview of 1N5636 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5636 Information
1N5636 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5636
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ1655
|
Newark | 19V 79A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5636 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $15.7000 | Buy Now |
|
DISTI #
1N5636MS-ND
|
DigiKey | TVS DIODE 10.5VWM 19VC DO13 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7000 | Buy Now |
|
DISTI #
1N5636
|
Avnet Americas | - Tape and Reel (Alt: 1N5636) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$14.4000 / $15.1000 | Buy Now |
|
DISTI #
494-1N5636
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 19V 79A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$15.7000 | Order Now |
|
DISTI #
1N5636
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$16.9100 | Buy Now |
|
|
Onlinecomponents.com | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5636 RoHS: Compliant | 0 |
|
$15.0000 / $31.4100 | Buy Now |
|
|
NAC | 19V 79A Uni-Directional TVS. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7300 / $17.2600 | Buy Now |
|
|
Master Electronics | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5636 RoHS: Compliant | 0 |
|
$15.0000 / $31.4100 | Buy Now |
US Tariff Estimator: 1N5636 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5636
1N5636 Part Data Attributes
|
|
1N5636
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5636
Microchip Technology Inc
Uni-Directional TVS _ DO-13
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Metal Glass, Do-13, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 14.3 V | |
| Breakdown Voltage-Min | 11.7 V | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-202AA | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 10.5 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1N5636
This table gives cross-reference parts and alternative options found for 1N5636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LC11 | Microchip Technology Inc | $36.7796 | Uni-Directional TVS _ DO-13 | 1N5636 vs LC11 |