| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTXV1N5774 | Texas Instruments | Check for Price | 0.3A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-86, CERAMIC, FP-14 | 1N5774 vs JANTXV1N5774 |
| JANTX1N5774 | Microchip Technology Inc | Check for Price | Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, TO-86 | 1N5774 vs JANTX1N5774 |
| JANTXV1N5774 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-86 | 1N5774 vs JANTXV1N5774 |
| JANTX1N5774 | Sertech Laboratories Inc | Check for Price | Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-86 | 1N5774 vs JANTX1N5774 |
| JANTXV1N5774 | Linfinity Microelectronics | Check for Price | Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon | 1N5774 vs JANTXV1N5774 |
| JANTX1N5774 | Linfinity Microelectronics | Check for Price | Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon | 1N5774 vs JANTX1N5774 |
| JANTXV1N5774 | Microchip Technology Inc | Check for Price | Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-86 | 1N5774 vs JANTXV1N5774 |
| JANTX1N5774 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, TO-86 | 1N5774 vs JANTX1N5774 |
| JAN1N5774 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 8 Element, 0.3A, Silicon, TO-86 | 1N5774 vs JAN1N5774 |
| JANTX1N5774 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, TO-86 | 1N5774 vs JANTX1N5774 |
Part Details for 1N5774 by Texas Instruments
Results Overview of 1N5774 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5774 Information
1N5774 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5774
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 16 Element, Silicon | 8092 |
|
RFQ |
1N5774 Part Data Attributes
|
|
1N5774
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N5774
Texas Instruments
Rectifier Diode, 1 Phase, 16 Element, 0.3A, 60V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 60 V | |
| Configuration | Complex | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-CDFP-F14 | |
| Number of Elements | 16 | |
| Number of Phases | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.3 A | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.02 µS | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for 1N5774
This table gives cross-reference parts and alternative options found for 1N5774. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5774, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.