Part Details for 1N5806US by Micross Components
Overview of 1N5806US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5806US
|
Avnet Americas | D MET 2.5A SFST 150V SRFC MNT (Alt: 1N5806US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1N5806US
|
Avnet Americas | D MET 2.5A SFST 150V SRFC MNT - Bulk (Alt: 1N5806US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N5806US
1N5806US CAD Models
1N5806US Part Data Attributes
|
1N5806US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N5806US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5806US
This table gives cross-reference parts and alternative options found for 1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5806UA1 | Aerospace 2.5 A fast recovery rectifier | STMicroelectronics | 1N5806US vs 1N5806UA1 |
JANTXV1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Micross Components | 1N5806US vs JANTXV1N5806US |
SCA1N5806US | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN | Semicoa Semiconductors | 1N5806US vs SCA1N5806US |
1N5806US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, MELF-2 | VPT Components | 1N5806US vs 1N5806US |
JANTXV1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5806US vs JANTXV1N5806US |
JANTX1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5806US vs JANTX1N5806US |
JAN1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Microsemi Corporation | 1N5806US vs JAN1N5806US |
JANS1N5806US | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | 1N5806US vs JANS1N5806US |
JANTXV1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | 1N5806US vs JANTXV1N5806US |
1N5806US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5806US vs 1N5806US |