Part Details for 1N5807 by Semtech Corporation
Overview of 1N5807 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8392
|
Newark | D Met 6A Sfst 50V |Semtech 1N5807 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $9.8700 | Buy Now |
DISTI #
1N5807S-ND
|
DigiKey | DIODE GEN PURP 50V 6A AXIAL Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5807
|
Avnet Americas | Diode Switching 50V 6A 2-Pin Case G-112 - Bulk (Alt: 1N5807) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N5807
1N5807 CAD Models
1N5807 Part Data Attributes
|
1N5807
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5807
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G112, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5807
This table gives cross-reference parts and alternative options found for 1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5807 vs JANS1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5807 vs JAN1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5807 vs 1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | 1N5807 vs JAN1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Micross Components | 1N5807 vs JAN1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5807 vs JANTXV1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5807 vs JANTX1N5807 |
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Sensitron Semiconductors | 1N5807 vs JANS1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5807 vs JANTXV1N5807 |