JANTXV1N5807
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTXV1N5807 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N5807 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N5807
Avnet Americas Diode Ultra Fast Recovery Rectifier 50V 6A 2-Pin - Bulk (Alt: JANTXV1N5807) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk 0
  • 1 $10.0000
  • 50 $8.7500
  • 100 $7.5000
  • 500 $7.5000
  • 1,000 $7.5000
$7.5000 / $10.0000 Buy Now

CAD Models for JANTXV1N5807 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5807 by Sensitron Semiconductors

JANTXV1N5807
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N5807
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N5807

This table gives cross-reference parts and alternative options found for JANTXV1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5807 vs JANS1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5807 vs JAN1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5807 vs 1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN Semtech Corporation JANTXV1N5807 vs JAN1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN Micross Components JANTXV1N5807 vs JAN1N5807
JANTX1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5807 vs JANTX1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JANTXV1N5807 vs 1N5807
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Sensitron Semiconductors JANTXV1N5807 vs JANS1N5807
JANTXV1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5807 vs JANTXV1N5807
Part Number Description Manufacturer Compare
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, Sensitron Semiconductors JANTXV1N5807 vs JANS1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JANTXV1N5807 vs 1N5807
JANTX1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5807 vs JANTX1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN Semtech Corporation JANTXV1N5807 vs JAN1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5807 vs 1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5807 vs JAN1N5807
JAN1N5807 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN Micross Components JANTXV1N5807 vs JAN1N5807
1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5807 vs 1N5807
JANS1N5807 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5807 vs JANS1N5807

Related Parts for JANTXV1N5807

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5807 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5807 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N5807 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5807 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5807 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5807.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5807 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: