Part Details for JANS1N5807 by Sensitron Semiconductors
Overview of JANS1N5807 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5807
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 50V 6A 2-Pin - Bulk (Alt: JANS1N5807) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N5807
JANS1N5807 CAD Models
JANS1N5807 Part Data Attributes
|
JANS1N5807
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5807
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477F | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5807
This table gives cross-reference parts and alternative options found for JANS1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | JANS1N5807 vs JANS1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5807 vs JAN1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | JANS1N5807 vs 1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | JANS1N5807 vs JAN1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Micross Components | JANS1N5807 vs JAN1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5807 vs JANTXV1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5807 vs JANTX1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | JANS1N5807 vs 1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | JANS1N5807 vs JANTXV1N5807 |