Part Details for 1N5809US by MACOM
Overview of 1N5809US by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809US
1N5809US CAD Models
1N5809US Part Data Attributes:
|
1N5809US
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N5809US
MACOM
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5809US
This table gives cross-reference parts and alternative options found for 1N5809US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5809US vs 1N5809US |
JANS1N5809URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | MACOM | 1N5809US vs JANS1N5809URS |
JAN1N5809URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5809US vs JAN1N5809URS |
JANTXV1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5809US vs JANTXV1N5809US |
1N5809URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | MACOM | 1N5809US vs 1N5809URS |
JANTXV1N5809URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5809US vs JANTXV1N5809URS |
JANS1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5809US vs JANS1N5809US |