Part Details for 1N5819M by General Instrument Corp
Overview of 1N5819M by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819M
1N5819M CAD Models
1N5819M Part Data Attributes:
|
1N5819M
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5819M
General Instrument Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | GLASS, MELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5819M
This table gives cross-reference parts and alternative options found for 1N5819M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 | Lite-On Semiconductor Corporation | 1N5819M vs 1N5819M |
1N5819M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 | TDK Micronas GmbH | 1N5819M vs 1N5819M |
1N5819M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 | Vishay Semiconductors | 1N5819M vs 1N5819M |
1N5819M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 | Diodes Incorporated | 1N5819M vs 1N5819M |