Part Details for 1N6060A/TR by Microchip Technology Inc
Results Overview of 1N6060A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6060A/TR Information
1N6060A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6060A/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ0131
|
Newark | 103V 14.6A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip 1N6060A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $22.6900 | Buy Now |
|
DISTI #
150-1N6060A/TR-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO13 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.6901 | Buy Now |
|
DISTI #
1N6060A/TR
|
Avnet Americas | - Tape and Reel (Alt: 1N6060A/TR) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$20.7936 / $21.8125 | Buy Now |
|
DISTI #
494-1N6060A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 103V 14.6A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$22.6900 | Order Now |
|
DISTI #
1N6060A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$24.4300 | Buy Now |
|
|
Onlinecomponents.com | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N6060A/TR RoHS: Compliant | 0 |
|
$21.6600 / $45.3700 | Buy Now |
|
|
NAC | 103V 14.6A Bi-Directional TVS THT TR. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.2800 / $24.9300 | Buy Now |
|
|
Master Electronics | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N6060A/TR RoHS: Compliant | 0 |
|
$21.6600 / $45.3700 | Buy Now |
US Tariff Estimator: 1N6060A/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N6060A/TR
1N6060A/TR Part Data Attributes
|
|
1N6060A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6060A/TR
Microchip Technology Inc
Bi-Directional TVS _ DO-13
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Metal Glass, Do-13, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 78.8 V | |
| Breakdown Voltage-Min | 71.3 V | |
| Breakdown Voltage-Nom | 75.05 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 103 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-202AA | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 64 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |