-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0167
|
Newark | 294V 5.1A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip 1N6071A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1800 / $22.0200 | Buy Now |
DISTI #
1N6071AMS-ND
|
DigiKey | TVS DIODE 170VWM 294VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0201 | Buy Now |
DISTI #
1N6071A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: 1N6071A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$21.3400 / $23.9000 | Buy Now |
DISTI #
1N6071A
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N6071A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 / $23.7200 | Buy Now |
DISTI #
494-1N6071A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 294V 5.1A Bi-Directional TVS THT RoHS: Not Compliant | 36 |
|
$22.0200 / $23.7200 | Buy Now |
DISTI #
1N6071A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
373 Alternates Available |
|
$23.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 373 Factory Stock |
|
$21.0300 / $44.0400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.6600 / $24.2000 | Buy Now |
|
NexGen Digital | 136 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 373 Factory Stock |
|
$21.0300 / $44.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N6071A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6071A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N6071A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6071A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JAN1N6071A |
JANTXV1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JANTXV1N6070A |
1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | 1N6071A vs 1N6070A |
JAN1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JAN1N6070A |
JANTX1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JANTX1N6070A |
JANTXV1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | 1N6071A vs JANTXV1N6070A |
1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, METAL PACKAGE-2 | Semitronics Corp | 1N6071A vs 1N6070A |
1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N6071A vs 1N6071A |
JANTX1N6071A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6071A vs JANTX1N6071A |
JANTX1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JANTX1N6071A |