There are no models available for this part yet.
Overview of 1N6173A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N6173A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0347
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip 1N6173A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8200 / $20.6100 | Buy Now | |
DISTI #
1N6173A
|
Avnet Americas | Diode TVS Single Bi-Directional 152V 1.5kW 2-Pin Axial Leaded - Bulk (Alt: 1N6173A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8200 / $22.1900 | Buy Now | |
DISTI #
1N6173A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
115 Alternates Available |
|
$22.1900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 115 Factory Stock |
|
$19.6900 / $41.2400 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.3400 / $22.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 115 Factory Stock |
|
$19.6900 / $41.2400 | Buy Now |
CAD Models for 1N6173A by Microchip Technology Inc
Part Data Attributes for 1N6173A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
190 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
152 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N6173A
This table gives cross-reference parts and alternative options found for 1N6173A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6173A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6173A | Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6173A vs JAN1N6173A |
JANTX1N6173A | Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6173A vs JANTX1N6173A |
JANTXV1N6173A | Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6173A vs JANTXV1N6173A |