1N6154AE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, C PACKAGE-2

Overview of 1N6154AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N6154AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6154AE3 by Microsemi Corporation

1N6154AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
31.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Rep Pk Reverse Voltage-Max
25.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6154AE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, C PACKAGE-2
    VS

Alternate Parts for 1N6154AE3

This table gives cross-reference parts and alternative options found for 1N6154AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6154AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs JANTX1N6154A
JANTXV1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 Microsemi Corporation 1N6154AE3 vs JANTXV1N6154A
1N6154AHRS Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Microsemi Corporation 1N6154AE3 vs 1N6154AHRS
JAN1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 Microsemi Corporation 1N6154AE3 vs JAN1N6154A
1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs 1N6154A
JANTXV1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs JANTXV1N6154A
JAN1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs JAN1N6154A
1N6154A.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semtech Corporation 1N6154AE3 vs 1N6154A.TR
1N6154AHRV Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Microsemi Corporation 1N6154AE3 vs 1N6154AHRV
SP6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6154AE3 vs SP6154A
Part Number Description Manufacturer Compare
1N6154AHRV Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Microsemi Corporation 1N6154AE3 vs 1N6154AHRV
JANTXV1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 Microsemi Corporation 1N6154AE3 vs JANTXV1N6154A
JANTX1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs JANTX1N6154A
1N6154A.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semtech Corporation 1N6154AE3 vs 1N6154A.TR
1N6154AHR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Microsemi Corporation 1N6154AE3 vs 1N6154AHR
JAN1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 Microsemi Corporation 1N6154AE3 vs JAN1N6154A
JAN1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs JAN1N6154A
SP6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6154AE3 vs SP6154A
1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs 1N6154A
JANTXV1N6154A Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6154AE3 vs JANTXV1N6154A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6154AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6154AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N6154AE3 would you like to use for your alert(s)?
  • Please alert me when 1N6154AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6154AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6154AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6154AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6154AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6154AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: