Part Details for 1N6154AHRV by Microsemi Corporation
Overview of 1N6154AHRV by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6154AHRV
1N6154AHRV CAD Models
1N6154AHRV Part Data Attributes
|
1N6154AHRV
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6154AHRV
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE, HIGH RELIABILITY | |
Breakdown Voltage-Min | 29.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6154AHRV
This table gives cross-reference parts and alternative options found for 1N6154AHRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6154AHRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6154AHRV vs JANTX1N6154A |
JANTXV1N6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N6154AHRV vs JANTXV1N6154A |
1N6154AHRS | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Microsemi Corporation | 1N6154AHRV vs 1N6154AHRS |
JAN1N6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N6154AHRV vs JAN1N6154A |
1N6154AE3 | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N6154AHRV vs 1N6154AE3 |
1N6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6154AHRV vs 1N6154A |
JANTXV1N6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6154AHRV vs JANTXV1N6154A |
JAN1N6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6154AHRV vs JAN1N6154A |
1N6154A.TR | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | 1N6154AHRV vs 1N6154A.TR |
SP6154A | Trans Voltage Suppressor Diode, 1500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N6154AHRV vs SP6154A |