| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN1N6158 | Microchip Technology Inc | $14.4366 | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JAN1N6158 |
| 1N6158 | Microchip Technology Inc | $17.9747 | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs 1N6158 |
| JANTX1N6158 | Microchip Technology Inc | $47.5322 | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JANTX1N6158 |
| 1N6158 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | 1N6158 vs 1N6158 |
| JAN1N6158 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JAN1N6158 |
| JANSSP6158 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JANSSP6158 |
| JAN1N6158 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JAN1N6158 |
| 1N6158 | Voltage Multipliers Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs 1N6158 |
| JANTXV1N6158 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JANTXV1N6158 |
| JAN1N6158 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 1N6158 vs JAN1N6158 |
Part Details for 1N6158 by STMicroelectronics
Results Overview of 1N6158 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6158 Information
1N6158 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6158
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon | 5444 |
|
RFQ |
US Tariff Estimator: 1N6158 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N6158 Part Data Attributes
|
|
1N6158
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N6158
STMicroelectronics
Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 51.7 V | |
| Breakdown Voltage-Min | 42.3 V | |
| Breakdown Voltage-Nom | 47 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 61.7 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | E-LALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Elliptical | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Rep Pk Reverse Voltage-Max | 35.8 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 35.8 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1N6158
This table gives cross-reference parts and alternative options found for 1N6158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.