Part Details for 1N6306 by Microchip Technology Inc
Overview of 1N6306 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0611
|
Newark | 150V Ufr, frr Stud-Mount Do-5 Rohs Compliant: Yes |Microchip 1N6306 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9800 / $64.4500 | Buy Now |
DISTI #
1N6306-ND
|
DigiKey | DIODE GEN PURP 150V 70A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4500 | Buy Now |
DISTI #
1N6306
|
Avnet Americas | Diode Switching 150V 70A 2-Pin DO-5 - Bulk (Alt: 1N6306) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9800 / $69.4100 | Buy Now |
DISTI #
494-1N6306
|
Mouser Electronics | Rectifiers 150V UFR,FRR Stud-Mount RoHS: Not Compliant | 0 |
|
$69.4100 | Order Now |
DISTI #
1N6306
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$69.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.5500 / $168.5700 | Buy Now | |
DISTI #
1N6306
|
Avnet Americas | Diode Switching 150V 70A 2-Pin DO-5 - Bulk (Alt: 1N6306) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9800 / $69.4100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$60.4600 / $70.8300 | Buy Now |
|
Master Electronics | 0 |
|
$61.5500 / $168.5700 | Buy Now |
Part Details for 1N6306
1N6306 CAD Models
1N6306 Part Data Attributes:
|
1N6306
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6306
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/550 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N6306
This table gives cross-reference parts and alternative options found for 1N6306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6306 vs 1N6306 |
1N6306-PBF | Rectifier Diode | Digitron Semiconductors | 1N6306 vs 1N6306-PBF |
SDR6306S | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N6306 vs SDR6306S |
1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, | Unitrode Corporation | 1N6306 vs 1N6306 |
JANTX1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6306 vs JANTX1N6306 |
JANTXV1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6306 vs JANTXV1N6306 |
JAN1N6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N6306 vs JAN1N6306 |
1N6306HR | Rectifier Diode | Digitron Semiconductors | 1N6306 vs 1N6306HR |
SDR6306 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N6306 vs SDR6306 |
SDR6306TXV | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N6306 vs SDR6306TXV |