Part Details for 1N6476US by Semtech Corporation
Overview of 1N6476US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6476US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8719
|
Newark | Tvs Uni 40V3 500W |Semtech 1N6476US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 | Buy Now |
DISTI #
1N6476USS-ND
|
DigiKey | TVS DIODE 51.6VWM 78.5VC G-MELF Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N6476US
|
Avnet Americas | Diode TVS Single Uni-Directional 51.6V 1.5KW 2-Pin SMD - Bulk (Alt: 1N6476US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6476US
1N6476US CAD Models
1N6476US Part Data Attributes
|
1N6476US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6476US
Semtech Corporation
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6476US
This table gives cross-reference parts and alternative options found for 1N6476US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6476US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6476US vs JANTXV1N6476US |
JANTXV1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6476US vs JANTXV1N6476US |
JANTX1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6476US vs JANTX1N6476US |
JAN1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | 1N6476US vs JAN1N6476US |
1N6476US | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | 1N6476US vs 1N6476US |
1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5C, MELF-2 | Microsemi Corporation | 1N6476US vs 1N6476US |
JANTX1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6476US vs JANTX1N6476US |
1N6476US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Micross Components | 1N6476US vs 1N6476US |
JAN1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6476US vs JAN1N6476US |
JANTXV1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6476US vs JANTXV1N6476US |