Part Details for JAN1N6476US by Microchip Technology Inc
Overview of JAN1N6476US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6476US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5700
|
Newark | 54V Uni-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6476US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $18.8000 | Buy Now |
DISTI #
1086-2297-ND
|
DigiKey | TVS DIODE 51.6VWM 78.5VC G-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8000 | Buy Now |
DISTI #
JAN1N6476US
|
Avnet Americas | Diode TVS Single Uni-Dir 51.6V 1.5KW 2-Pin G-MELF - Bulk (Alt: JAN1N6476US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0800 / $20.2400 | Buy Now |
DISTI #
494-JAN1N6476US
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ C-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$18.8000 / $20.2400 | Order Now |
DISTI #
JAN1N6476US
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.9500 / $37.6000 | Buy Now | |
DISTI #
JAN1N6476US
|
Avnet Americas | Diode TVS Single Uni-Dir 51.6V 1.5KW 2-Pin G-MELF - Bulk (Alt: JAN1N6476US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0800 / $20.2400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.6300 / $20.6600 | Buy Now |
|
Master Electronics | 0 |
|
$17.9500 / $37.6000 | Buy Now |
Part Details for JAN1N6476US
JAN1N6476US CAD Models
JAN1N6476US Part Data Attributes:
|
JAN1N6476US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6476US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/552C | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6476US
This table gives cross-reference parts and alternative options found for JAN1N6476US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6476US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6476US vs JANTX1N6476US |
JAN1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6476US vs JAN1N6476US |
JANTX1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6476US vs JANTX1N6476US |
1N6476US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Micross Components | JAN1N6476US vs 1N6476US |
1N6476US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6476US vs 1N6476US |
JANTXV1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6476US vs JANTXV1N6476US |
1N6476US | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6476US vs 1N6476US |