Part Details for 1N6511 by Microchip Technology Inc
Overview of 1N6511 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0621
|
Newark | Arrays 14L Cdip Rohs Compliant: Yes |Microchip 1N6511 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5100 / $91.0100 | Buy Now |
DISTI #
1N6511-ND
|
DigiKey | TVS DIODE 14CDIP Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0105 | Buy Now |
DISTI #
1N6511
|
Avnet Americas | Diode Switching 75V 0.3A 14-Pin CDIP Tube - Bulk (Alt: 1N6511) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5100 / $98.0100 | Buy Now |
DISTI #
494-1N6511
|
Mouser Electronics | Inverters Arrays RoHS: Not Compliant | 0 |
|
$91.0100 | Order Now |
DISTI #
1N6511
|
Microchip Technology Inc | Arrays _ 14L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$98.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.6400 / $252.0000 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$85.3700 / $100.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.6400 / $252.0000 | Buy Now |
Part Details for 1N6511
1N6511 CAD Models
1N6511 Part Data Attributes
|
1N6511
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6511
Microchip Technology Inc
Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Breakdown Voltage-Min | 75 V | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 65 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 1N6511
This table gives cross-reference parts and alternative options found for 1N6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | 1N6511 vs JAN1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | 1N6511 vs JANTX1N6511 |
JANTX1N6511 | DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor | National Semiconductor Corporation | 1N6511 vs JANTX1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | 1N6511 vs JAN1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | 1N6511 vs JAN1N6511 |
1N6511E3 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | 1N6511 vs 1N6511E3 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | 1N6511 vs JANTXV1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 | Microsemi Corporation | 1N6511 vs JANTX1N6511 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | 1N6511 vs JANTXV1N6511 |
1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | 1N6511 vs 1N6511 |