Part Details for JAN1N6511 by Linfinity Microelectronics
Overview of JAN1N6511 by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N6511
JAN1N6511 CAD Models
JAN1N6511 Part Data Attributes:
|
JAN1N6511
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
JAN1N6511
Linfinity Microelectronics
Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 75 V | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Rep Pk Reverse Voltage-Max | 65 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JAN1N6511
This table gives cross-reference parts and alternative options found for JAN1N6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | JAN1N6511 vs JANTX1N6511 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6511 vs JANTXV1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JAN1N6511 vs JANTX1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, DIP-14 | Microsemi Corporation | JAN1N6511 vs JAN1N6511 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | JAN1N6511 vs JANTXV1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JAN1N6511 vs JAN1N6511 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JAN1N6511 vs JANTXV1N6511 |
JANTX1N6511 | DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor | National Semiconductor Corporation | JAN1N6511 vs JANTX1N6511 |
JAN1N6511 | DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor | National Semiconductor Corporation | JAN1N6511 vs JAN1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6511 vs JANTX1N6511 |