Part Details for 1N6642U by Microchip Technology Inc
Overview of 1N6642U by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N6642U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1657
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N6642U Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $5.8800 | Buy Now |
DISTI #
1N6642U
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Bulk (Alt: 1N6642U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Bulk | 10 |
|
$5.6500 / $6.3300 | Buy Now |
DISTI #
1N6642U/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: 1N6642U/TR) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$5.8000 / $6.5000 | Buy Now |
DISTI #
494-1N6642U
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 214 |
|
$5.8000 / $6.3100 | Buy Now |
DISTI #
1N6642U
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.3300 / $6.3300 | Buy Now |
DISTI #
73356625
|
RS | Signal or Computer Diode | Microchip Technology Inc. 1N6642U RoHS: Compliant Min Qty: 111 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 140 Package Multiple: 1 | 0 |
|
$5.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.2000 / $9.0400 | Buy Now | |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5100 / $6.6500 | Buy Now |
DISTI #
1N6642U
|
Avnet Silica | Diode Switching 75V 0.3A 2-Pin B-MELF (Alt: 1N6642U) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N6642U
1N6642U CAD Models
1N6642U Part Data Attributes:
|
1N6642U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6642U
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6642U
This table gives cross-reference parts and alternative options found for 1N6642U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642U vs JANS1N6642US |
JANTX1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642U vs JANTX1N6642U |
JANTXV1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642U vs JANTXV1N6642U |
1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642U vs 1N6642US |
1N6642USE3 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642U vs 1N6642USE3 |
1N6642UE3 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | 1N6642U vs 1N6642UE3 |
JANTX1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642U vs JANTX1N6642US |
JANTX1N6642U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6642U vs JANTX1N6642U |
JANTXV1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6642U vs JANTXV1N6642US |
JANTXV1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642U vs JANTXV1N6642US |