| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N714 | Microchip Technology Inc | $1.7188 | Zener Diode, 10V V(Z), 10%, 0.25W, Silicon, Unidirectional, DO-35 | 1N714 vs 1N714 |
Part Details for 1N714 by Texas Instruments
Results Overview of 1N714 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N714 Information
1N714 by Texas Instruments is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG1V81N7141EH | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 10/100, V/T type |
Price & Stock for 1N714
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Zener Diode, 10V V(Z), 10%, 0.25W, Silicon, Unidirectional | 4698 |
|
RFQ |
US Tariff Estimator: 1N714 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N714 Part Data Attributes
|
|
1N714
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N714
Texas Instruments
Zener Diode, 10V V(Z), 10%, 0.25W, Silicon, Unidirectional, #Null
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 8 Ω | |
| JEDEC-95 Code | #Null | |
| JESD-30 Code | O-GALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Reverse Current-Max | 12 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 10% | |
| Working Test Current | 12 Ma |
Alternate Parts for 1N714
This table gives cross-reference parts and alternative options found for 1N714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.