| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N963-1E3/TR | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N964 vs 1N963-1E3/TR |
| 1N962BHS | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N964 vs 1N962BHS |
| 1N963 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-7 | 1N964 vs 1N963 |
| 1N964BT-80A | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N964 vs 1N964BT-80A |
| MXMLL5240A-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | 1N964 vs MXMLL5240A-1E3TR |
| 1N962 | Texas Instruments | Check for Price | Zener Diode, 11V V(Z), 20%, 0.4W, Silicon, Unidirectional, #Null | 1N964 vs 1N962 |
| 1N964B | ROHM Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | 1N964 vs 1N964B |
| 1N964E3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | 1N964 vs 1N964E3 |
| 1N964AE3/TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 13V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N964 vs 1N964AE3/TR |
| 1N964B-T | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional | 1N964 vs 1N964B-T |
Part Details for 1N964 by Texas Instruments
Results Overview of 1N964 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N964 Information
1N964 by Texas Instruments is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N964
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Zener Diode, 13V V(Z), 20%, 0.4W, Silicon, Unidirectional | 4427 |
|
RFQ |
US Tariff Estimator: 1N964 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N964 Part Data Attributes
|
|
1N964
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N964
Texas Instruments
Zener Diode, 13V V(Z), 20%, 0.4W, Silicon, Unidirectional, #Null
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 49 Ω | |
| JEDEC-95 Code | #Null | |
| JESD-30 Code | O-GALF-W2 | |
| Knee Impedance-Max | 700 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 13 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 20% | |
| Working Test Current | 9.5 Ma |
Alternate Parts for 1N964
This table gives cross-reference parts and alternative options found for 1N964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.