| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N968B | Taitron Components Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | 1N968B vs 1N968B |
| 1N968B | North American Philips Discrete Products Div | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W | 1N968B vs 1N968B |
| 1N968B | NTE Electronics Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N968B vs 1N968B |
| 1N968B | Capar Components Corp | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W | 1N968B vs 1N968B |
| 1N968B | SynSemi Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Unidirectional, DO-35 | 1N968B vs 1N968B |
| 1N968B | Semitronics Corp | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | 1N968B vs 1N968B |
| 1N968B | Fagor Electrónica | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W | 1N968B vs 1N968B |
| 1N968B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, DO-35 | 1N968B vs 1N968B |
| 1N968B | Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W, Unidirectional | 1N968B vs 1N968B |
| 1N968B | Diodes Incorporated | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | 1N968B vs 1N968B |
Part Details for 1N968B by STMicroelectronics
Results Overview of 1N968B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N968B Information
1N968B by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N968B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N968B Part Data Attributes
|
|
1N968B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N968B
STMicroelectronics
Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35
|
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | DO-35 | |
| Package Description | Hermetic Sealed, Glass, Cb-102, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 25 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 750 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 20 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 15.2 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 0.8 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 6.2 Ma |
Alternate Parts for 1N968B
This table gives cross-reference parts and alternative options found for 1N968B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N968B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.