1N978B
Description: Zener Diode, 51V V(Z), 5%, 0.5W,

Overview of 1N978B by JGD Semiconductors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N978B by JGD Semiconductors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N978B by JGD Semiconductors Co Ltd

1N978B
JGD Semiconductors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
125 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
51 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. 1N978B
    JGD Semiconductors Co Ltd
    Zener Diode, 51V V(Z), 5%, 0.5W,
    VS

Alternate Parts for 1N978B

This table gives cross-reference parts and alternative options found for 1N978B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N978B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C51L0G Zener Diode, 51V V(Z), 5%, 0.5W Taiwan Semiconductor 1N978B vs BZV55C51L0G
BZT55C51L1G Zener Diode, 51V V(Z), 5%, 0.5W Taiwan Semiconductor 1N978B vs BZT55C51L1G
BZT55C51L0G Zener Diode, 51V V(Z), 5%, 0.5W Taiwan Semiconductor 1N978B vs BZT55C51L0G
LMSZ5262BT3G Zener Diode, 51V V(Z), 5%, 0.5W, LRC Leshan Radio Co Ltd 1N978B vs LMSZ5262BT3G

Related Parts for 1N978B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N978B by JGD Semiconductors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N978B by JGD Semiconductors Co Ltd

Select Manufacturer
Which Manufacturer of 1N978B would you like to use for your alert(s)?
  • Please alert me when 1N978B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N978B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N978B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N978B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N978B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N978B by JGD Semiconductors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: