LMSZ5262BT3G
LRC Leshan Radio Co Ltd
Description: Zener Diode, 51V V(Z), 5%, 0.5W,

Overview of LMSZ5262BT3G by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for LMSZ5262BT3G by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMSZ5262BT3G by LRC Leshan Radio Co Ltd

LMSZ5262BT3G
LRC Leshan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
125 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. LMSZ5262BT3G
    LRC Leshan Radio Co Ltd
    Zener Diode, 51V V(Z), 5%, 0.5W,
    VS

Alternate Parts for LMSZ5262BT3G

This table gives cross-reference parts and alternative options found for LMSZ5262BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSZ5262BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C51L0G Zener Diode, 51V V(Z), 5%, 0.5W Taiwan Semiconductor LMSZ5262BT3G vs BZV55C51L0G
1N978B Zener Diode, 51V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd LMSZ5262BT3G vs 1N978B
BZT55C51L1G Zener Diode, 51V V(Z), 5%, 0.5W Taiwan Semiconductor LMSZ5262BT3G vs BZT55C51L1G
BZT55C51L0G Zener Diode, 51V V(Z), 5%, 0.5W Taiwan Semiconductor LMSZ5262BT3G vs BZT55C51L0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMSZ5262BT3G by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMSZ5262BT3G by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of LMSZ5262BT3G would you like to use for your alert(s)?
  • Please alert me when LMSZ5262BT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMSZ5262BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMSZ5262BT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMSZ5262BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMSZ5262BT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMSZ5262BT3G by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: