Part Details for BZV55C51L0G by Taiwan Semiconductor
Overview of BZV55C51L0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55C51L0G
BZV55C51L0G CAD Models
BZV55C51L0G Part Data Attributes
|
BZV55C51L0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C51L0G
Taiwan Semiconductor
Zener Diode, 51V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZV55C51L0G
This table gives cross-reference parts and alternative options found for BZV55C51L0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C51L0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N978B | Zener Diode, 51V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | BZV55C51L0G vs 1N978B |
BZT55C51L1G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C51L0G vs BZT55C51L1G |
BZT55C51L0G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C51L0G vs BZT55C51L0G |
LMSZ5262BT3G | Zener Diode, 51V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | BZV55C51L0G vs LMSZ5262BT3G |