Part Details for 1PS79SB31,135 by NXP Semiconductors
Overview of 1PS79SB31,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1PS79SB31,135
1PS79SB31,135 CAD Models
1PS79SB31,135 Part Data Attributes
|
1PS79SB31,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS79SB31,135
NXP Semiconductors
1PS79SB31 - Schottky barrier diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.19 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS79SB31,135
This table gives cross-reference parts and alternative options found for 1PS79SB31,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB31,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056795135 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31,135 vs 934056795135 |
1PS79SB31T/R | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31,135 vs 1PS79SB31T/R |
1PS79SB31,135 | 1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS79SB31,135 vs 1PS79SB31,135 |
1PS79SB31 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31,135 vs 1PS79SB31 |
1PS79SB31,115 | 1PS79SB31 - Schottky barrier diode SOD 2-Pin | NXP Semiconductors | 1PS79SB31,135 vs 1PS79SB31,115 |
934056795135 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | 1PS79SB31,135 vs 934056795135 |
934056795115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | 1PS79SB31,135 vs 934056795115 |
934056795115 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31,135 vs 934056795115 |
1PS79SB31/T3 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31,135 vs 1PS79SB31/T3 |
1PS79SB31 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 1PS79SB31,135 vs 1PS79SB31 |