Part Details for 1SMA43AT3G by Littelfuse Inc
Overview of 1SMA43AT3G by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA43AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 400 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 43V 69.4V SMA | 3990 |
|
RFQ |
Part Details for 1SMA43AT3G
1SMA43AT3G CAD Models
1SMA43AT3G Part Data Attributes
|
1SMA43AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1SMA43AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SMA43AT3G
This table gives cross-reference parts and alternative options found for 1SMA43AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA43AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43AHE3_A/I |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | Vishay Semiconductors | 1SMA43AT3G vs SMAJ43A |
SMAJ43AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43AHE3_A/H |
SMAJ43A-E3/5A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43A-E3/5A |
SMAJ43A-E3/61 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43A-E3/61 |
SMAJ43AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43AHM3_A/I |
SMAJ43AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43AHM3_A/H |
P4SMAJ43 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | 1SMA43AT3G vs P4SMAJ43 |
SMAJ43AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA43AT3G vs SMAJ43AHM3/H |
P4SMAJ43 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | 1SMA43AT3G vs P4SMAJ43 |